Diodes Inc Bridge Rectifier, 1A, 100V, 4-Pin

RS Stock No.: 751-3941Brand: DiodesZetexManufacturers Part No.: DF01S-T
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Surface Mount

Package Type

DF-S

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc

Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability

Approvals

UL file E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.75

€ 0.39 Each (Supplied as a Tape) (Exc. Vat)

€ 12.09

€ 0.484 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc Bridge Rectifier, 1A, 100V, 4-Pin
Select packaging type

€ 9.75

€ 0.39 Each (Supplied as a Tape) (Exc. Vat)

€ 12.09

€ 0.484 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc Bridge Rectifier, 1A, 100V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Surface Mount

Package Type

DF-S

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Diodes Inc

Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability

Approvals

UL file E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more