Diodes Inc FZT7053TA NPN Darlington Transistor, 1.5 A 100 V HFE:1000, 3 + Tab-Pin SOT-223

RS Stock No.: 751-4418Brand: DiodesZetexManufacturers Part No.: FZT7053TA
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1.5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

12 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

1.5 V

Maximum Collector Cut-off Current

0.5µA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

6.7mm

Height

1.65mm

Width

3.7mm

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Power Dissipation

6.25 W

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.30

€ 0.73 Each (In a Pack of 10) (Exc. Vat)

€ 9.05

€ 0.905 Each (In a Pack of 10) (inc. VAT)

Diodes Inc FZT7053TA NPN Darlington Transistor, 1.5 A 100 V HFE:1000, 3 + Tab-Pin SOT-223
Select packaging type

€ 7.30

€ 0.73 Each (In a Pack of 10) (Exc. Vat)

€ 9.05

€ 0.905 Each (In a Pack of 10) (inc. VAT)

Diodes Inc FZT7053TA NPN Darlington Transistor, 1.5 A 100 V HFE:1000, 3 + Tab-Pin SOT-223

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1.5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

12 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

1.5 V

Maximum Collector Cut-off Current

0.5µA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

6.7mm

Height

1.65mm

Width

3.7mm

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Power Dissipation

6.25 W

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more