LM2904AQM8-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin MSOP

RS Stock No.: 168-9576Brand: DiodesZetexManufacturers Part No.: LM2904AQM8-13
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

700kHz

Typical Slew Rate

0.3V/µs

Maximum Operating Frequency

20 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

±18 (Dual) V, 36 (Single) V

Typical Voltage Gain

100 dB

Output Current

50 (Sink) μA, -60 (Source) mA

Offset Voltage

4mV

Rail to Rail

No

Height

0.95mm

Width

3.1mm

Input Voltage Range

±1 → ±18 V, 2 → 36 V

Input Offset Current

150nA

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

±1 (Dual) V, 2 (Single) V

Typical Input Voltage Noise Density

40nV/√Hz

Length

3.1mm

Country of Origin

China

Product details

Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc

Diodes operational amplifier range provides Industry standard parts for general purpose applications.

Operational Amplifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 525.00

€ 0.21 Each (On a Reel of 2500) (Exc. Vat)

€ 651.00

€ 0.26 Each (On a Reel of 2500) (inc. VAT)

LM2904AQM8-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin MSOP

€ 525.00

€ 0.21 Each (On a Reel of 2500) (Exc. Vat)

€ 651.00

€ 0.26 Each (On a Reel of 2500) (inc. VAT)

LM2904AQM8-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

700kHz

Typical Slew Rate

0.3V/µs

Maximum Operating Frequency

20 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

±18 (Dual) V, 36 (Single) V

Typical Voltage Gain

100 dB

Output Current

50 (Sink) μA, -60 (Source) mA

Offset Voltage

4mV

Rail to Rail

No

Height

0.95mm

Width

3.1mm

Input Voltage Range

±1 → ±18 V, 2 → 36 V

Input Offset Current

150nA

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

±1 (Dual) V, 2 (Single) V

Typical Input Voltage Noise Density

40nV/√Hz

Length

3.1mm

Country of Origin

China

Product details

Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc

Diodes operational amplifier range provides Industry standard parts for general purpose applications.

Operational Amplifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more