Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DiodesZetex NA555S-13, Precision Timer Circuit, 8-Pin SOIC

RS Stock No.: 921-0745Brand: DiodesZetexManufacturers Part No.: NA555S-13
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Precision

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Length

4.95mm

Height

1.5mm

Width

3.95mm

Dimensions

4.95 X 3.95 X 1.5mm

Country of Origin

China

Product details

555 Timer, Diodes Inc

Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 30) (Exc. Vat)

DiodesZetex NA555S-13, Precision Timer Circuit, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 30) (Exc. Vat)

DiodesZetex NA555S-13, Precision Timer Circuit, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Precision

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Length

4.95mm

Height

1.5mm

Width

3.95mm

Dimensions

4.95 X 3.95 X 1.5mm

Country of Origin

China

Product details

555 Timer, Diodes Inc

Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more