Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
DFN
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
2.05mm
Height
0.75mm
Width
2.05mm
Dimensions
2.05 x 2.05 x 0.75mm
Line Regulation
0.5 %/V
Load Regulation
1.5 %
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
€ 13.60
€ 0.68 Each (Supplied on a Reel) (Exc. Vat)
€ 16.86
€ 0.843 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
20
€ 13.60
€ 0.68 Each (Supplied on a Reel) (Exc. Vat)
€ 16.86
€ 0.843 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.8 MHz
Package Type
DFN
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
2.05mm
Height
0.75mm
Width
2.05mm
Dimensions
2.05 x 2.05 x 0.75mm
Line Regulation
0.5 %/V
Load Regulation
1.5 %
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.