Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
670mV
Diode Technology
Schottky
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
150A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 13.00
€ 0.52 Each (In a Pack of 25) (Exc. Vat)
€ 16.12
€ 0.645 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 13.00
€ 0.52 Each (In a Pack of 25) (Exc. Vat)
€ 16.12
€ 0.645 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.52 | € 13.00 |
250 - 575 | € 0.34 | € 8.50 |
600+ | € 0.34 | € 8.50 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
670mV
Diode Technology
Schottky
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
150A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.