Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Avalanche
Diode Type
Rectifier
Pin Count
2 + Tab
Maximum Forward Voltage Drop
570mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
320A
Country of Origin
China
Product details
High Performance Rectifiers, SBRT (Super Barrier Rectifier Trench), Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 1,095.00
€ 0.73 Each (On a Reel of 1500) (Exc. Vat)
€ 1,357.80
€ 0.905 Each (On a Reel of 1500) (inc. VAT)
1500
€ 1,095.00
€ 0.73 Each (On a Reel of 1500) (Exc. Vat)
€ 1,357.80
€ 0.905 Each (On a Reel of 1500) (inc. VAT)
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PowerDI 5
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Avalanche
Diode Type
Rectifier
Pin Count
2 + Tab
Maximum Forward Voltage Drop
570mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
320A
Country of Origin
China
Product details