Diodes Inc, 20V Zener Diode 5% 1 W SMT 2-Pin SMA

RS Stock No.: 751-5035PBrand: DiodesZetexManufacturers Part No.: SMAZ20-13-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

20V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.6 x 2.92 x 2.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Taiwan, Province Of China

Product details

Zener Diodes 1W, SMAZ Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 45.00

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 55.80

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc, 20V Zener Diode 5% 1 W SMT 2-Pin SMA
Select packaging type

€ 45.00

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 55.80

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc, 20V Zener Diode 5% 1 W SMT 2-Pin SMA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
250 - 1200€ 0.18€ 9.00
1250 - 2450€ 0.16€ 8.00
2500+€ 0.13€ 6.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

20V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.6 x 2.92 x 2.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Taiwan, Province Of China

Product details

Zener Diodes 1W, SMAZ Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more