DiodesZetex ULN2003F12FN-7 Logic Gate, 10-Pin DFN3030

RS Stock No.: 921-0818Brand: DiodesZetexManufacturers Part No.: ULN2003F12FN-7
brand-logo
View all in Logic Gates

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DFN3030

Pin Count

10

Input Type

CMOS

Maximum Operating Supply Voltage

5 V

Maximum Propagation Delay Time @ Maximum CL

140ns

Minimum Operating Supply Voltage

3.3 V

Maximum Low Level Output Current

140mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Voltage

Country of Origin

China

Product details

Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.50

€ 0.37 Each (In a Pack of 50) (Exc. Vat)

€ 22.94

€ 0.459 Each (In a Pack of 50) (inc. VAT)

DiodesZetex ULN2003F12FN-7 Logic Gate, 10-Pin DFN3030
Select packaging type

€ 18.50

€ 0.37 Each (In a Pack of 50) (Exc. Vat)

€ 22.94

€ 0.459 Each (In a Pack of 50) (inc. VAT)

DiodesZetex ULN2003F12FN-7 Logic Gate, 10-Pin DFN3030
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.37€ 18.50
250 - 950€ 0.23€ 11.50
1000 - 1950€ 0.18€ 9.00
2000 - 2950€ 0.18€ 9.00
3000+€ 0.18€ 9.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DFN3030

Pin Count

10

Input Type

CMOS

Maximum Operating Supply Voltage

5 V

Maximum Propagation Delay Time @ Maximum CL

140ns

Minimum Operating Supply Voltage

3.3 V

Maximum Low Level Output Current

140mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Voltage

Country of Origin

China

Product details

Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more