Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
520mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
3ns
Peak Non-Repetitive Forward Surge Current
2.5A
Product details
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 7.25
€ 0.29 Each (In a Pack of 25) (Exc. Vat)
€ 8.99
€ 0.36 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 7.25
€ 0.29 Each (In a Pack of 25) (Exc. Vat)
€ 8.99
€ 0.36 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
520mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
3ns
Peak Non-Repetitive Forward Surge Current
2.5A
Product details
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.