Diodes Inc Fixed Shunt Voltage Reference 4.096V ±1.0 % 3-Pin SOT-23, ZRC400F01TA

RS Stock No.: 738-5115PBrand: DiodesZetexManufacturers Part No.: ZRC400F01TA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

5mA

Minimum Output Voltage

4.06 V

Maximum Output Voltage

4.14 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Product details

4.096V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 45.30

€ 1.51 Each (Supplied on a Reel) (Exc. Vat)

€ 56.17

€ 1.872 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc Fixed Shunt Voltage Reference 4.096V ±1.0 % 3-Pin SOT-23, ZRC400F01TA
Select packaging type

€ 45.30

€ 1.51 Each (Supplied on a Reel) (Exc. Vat)

€ 56.17

€ 1.872 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc Fixed Shunt Voltage Reference 4.096V ±1.0 % 3-Pin SOT-23, ZRC400F01TA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
30 - 145€ 1.51€ 7.55
150 - 745€ 1.36€ 6.80
750 - 1495€ 1.17€ 5.85
1500+€ 0.99€ 4.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

5mA

Minimum Output Voltage

4.06 V

Maximum Output Voltage

4.14 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Product details

4.096V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more