Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
60 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
175 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
4.01 x 4.77 x 2.41mm
Product details
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
€ 5.85
€ 1.17 Each (In a Pack of 5) (Exc. Vat)
€ 7.25
€ 1.451 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.85
€ 1.17 Each (In a Pack of 5) (Exc. Vat)
€ 7.25
€ 1.451 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 35 | € 1.17 | € 5.85 |
40 - 195 | € 0.81 | € 4.05 |
200 - 995 | € 0.63 | € 3.15 |
1000 - 1995 | € 0.55 | € 2.75 |
2000+ | € 0.47 | € 2.35 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
60 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
175 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
4.01 x 4.77 x 2.41mm
Product details