Diodes Inc ZTX653 NPN Transistor, 2 A, 100 V, 3-Pin TO-92

RS Stock No.: 295-517Brand: DiodesZetexManufacturers Part No.: ZTX653
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

175 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.01 x 4.77 x 2.41mm

Maximum Operating Temperature

+200 °C

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.60

€ 1.12 Each (In a Pack of 5) (Exc. Vat)

€ 6.94

€ 1.389 Each (In a Pack of 5) (inc. VAT)

Diodes Inc ZTX653 NPN Transistor, 2 A, 100 V, 3-Pin TO-92
Select packaging type

€ 5.60

€ 1.12 Each (In a Pack of 5) (Exc. Vat)

€ 6.94

€ 1.389 Each (In a Pack of 5) (inc. VAT)

Diodes Inc ZTX653 NPN Transistor, 2 A, 100 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 35€ 1.12€ 5.60
40 - 195€ 0.68€ 3.40
200 - 995€ 0.63€ 3.15
1000 - 1995€ 0.57€ 2.85
2000+€ 0.52€ 2.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

175 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.01 x 4.77 x 2.41mm

Maximum Operating Temperature

+200 °C

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more