Technical Document
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
280 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 9.40
€ 0.94 Each (In a Pack of 10) (Exc. Vat)
€ 11.66
€ 1.166 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 9.40
€ 0.94 Each (In a Pack of 10) (Exc. Vat)
€ 11.66
€ 1.166 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 30 | € 0.94 | € 9.40 |
40 - 190 | € 0.86 | € 8.60 |
200 - 990 | € 0.78 | € 7.80 |
1000 - 1990 | € 0.68 | € 6.80 |
2000+ | € 0.60 | € 6.00 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
280 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
2.41mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details