E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DiodesZetex ZXLD1366ET5TA LED Driver IC, 6 → 60 V 1.25A 5-Pin TSOT-25

RS Stock No.: 738-5159Brand: DiodesZetexManufacturers Part No.: ZXLD1366ET5TA
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

1.25A

Input Voltage

6 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage, PWM

Maximum Output Power

1W

Application

Automotive Lighting, Emergency Lighting, Industrial Lighting, Residential Lighting, SELV Lighting, Signage Lighting

Package Type

TSOT-25

Number of Pins

5

Maximum Output Voltage

60V

Minimum Output Voltage

-0.3V

Current Rating

1A

Power Dissipation

1W

Automotive Standard

AEC-Q100

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 6.32

€ 3.16 Each (In a Pack of 2) (Exc. Vat)

€ 7.84

€ 3.918 Each (In a Pack of 2) (inc. VAT)

DiodesZetex ZXLD1366ET5TA LED Driver IC, 6 → 60 V 1.25A 5-Pin TSOT-25
Select packaging type

€ 6.32

€ 3.16 Each (In a Pack of 2) (Exc. Vat)

€ 7.84

€ 3.918 Each (In a Pack of 2) (inc. VAT)

DiodesZetex ZXLD1366ET5TA LED Driver IC, 6 → 60 V 1.25A 5-Pin TSOT-25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Current

1.25A

Input Voltage

6 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage, PWM

Maximum Output Power

1W

Application

Automotive Lighting, Emergency Lighting, Industrial Lighting, Residential Lighting, SELV Lighting, Signage Lighting

Package Type

TSOT-25

Number of Pins

5

Maximum Output Voltage

60V

Minimum Output Voltage

-0.3V

Current Rating

1A

Power Dissipation

1W

Automotive Standard

AEC-Q100

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in