Diodes Inc P-Channel MOSFET, 700 mA, 100 V, 3-Pin SOT-23 ZXMP10A13FTA

RS Stock No.: 669-7616Brand: DiodesZetexManufacturers Part No.: ZXMP10A13FTA
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

700 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

806 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.8 nC @ 5 V, 3.5 nC @ 10 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Country of Origin

China

Product details

P-Channel MOSFET, 100V to 450V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.75

€ 0.63 Each (In a Pack of 25) (Exc. Vat)

€ 19.53

€ 0.781 Each (In a Pack of 25) (inc. VAT)

Diodes Inc P-Channel MOSFET, 700 mA, 100 V, 3-Pin SOT-23 ZXMP10A13FTA
Select packaging type

€ 15.75

€ 0.63 Each (In a Pack of 25) (Exc. Vat)

€ 19.53

€ 0.781 Each (In a Pack of 25) (inc. VAT)

Diodes Inc P-Channel MOSFET, 700 mA, 100 V, 3-Pin SOT-23 ZXMP10A13FTA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 125€ 0.63€ 15.75
150 - 725€ 0.52€ 13.00
750 - 1475€ 0.47€ 11.75
1500+€ 0.39€ 9.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

700 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

806 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.8 nC @ 5 V, 3.5 nC @ 10 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Country of Origin

China

Product details

P-Channel MOSFET, 100V to 450V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more