Display Visions EA eDIP240B-7LWTP Graphic LCD Display, Blue, White on, Transflective

RS Stock No.: 758-8784Brand: Display VisionsManufacturers Part No.: EA eDIP240B-7LWTP
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Graphic

Resolution

240 x 128pixels

Viewing Area Dimensions

96 x 60mm

Viewing Area Width

96mm

Viewing Area Height

60.4mm

Interface Type

I2C, RS232, SPI

External Depth

10.8mm

Touch Screen Type

Resistive

Illumination Colour

Blue, White

External Dimensions

113 x 70 x 10.8mm

External Height

70mm

External Width

113mm

Display Matrix Technology

FSTN

Display Mode

Transflective

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Diagonal Size

4.5in

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

EA eDIP Series of Intelligent Graphic Display Modules, Electronic Assembly

The EA eDIP series of intelligent monochrome graphic display modules, from Electronic Assembly, have a range of graphics functions. Featuring integrated fonts and a touch panel, the graphic display modules can be programmed using high-level language-type graphics commands via one of the three interfaces (RS-232, SPI or I2C).

LCD graphics display with a range of graphics functions
Fonts can be placed with pixel accuracy, 8 built-in fonts provided
Font zoom and 90° rotation
3 different onboard interfaces: RS-232, I2C bus or SPI bus
Single +5V power supply
Clipboard functions, pull-down menus
Internal storage for up to 256 images
Programmable macros
Combine text and graphics, flashing attribute: on/off/inverted
Analog touch panel: variable grid
Freely definable keys and switches

Monochrome Graphic Displays

Stock information temporarily unavailable.

€ 468.94

€ 468.94 Each (Exc. Vat)

€ 581.49

€ 581.49 Each (inc. VAT)

Display Visions EA eDIP240B-7LWTP Graphic LCD Display, Blue, White on, Transflective

€ 468.94

€ 468.94 Each (Exc. Vat)

€ 581.49

€ 581.49 Each (inc. VAT)

Display Visions EA eDIP240B-7LWTP Graphic LCD Display, Blue, White on, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Graphic

Resolution

240 x 128pixels

Viewing Area Dimensions

96 x 60mm

Viewing Area Width

96mm

Viewing Area Height

60.4mm

Interface Type

I2C, RS232, SPI

External Depth

10.8mm

Touch Screen Type

Resistive

Illumination Colour

Blue, White

External Dimensions

113 x 70 x 10.8mm

External Height

70mm

External Width

113mm

Display Matrix Technology

FSTN

Display Mode

Transflective

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Diagonal Size

4.5in

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

EA eDIP Series of Intelligent Graphic Display Modules, Electronic Assembly

The EA eDIP series of intelligent monochrome graphic display modules, from Electronic Assembly, have a range of graphics functions. Featuring integrated fonts and a touch panel, the graphic display modules can be programmed using high-level language-type graphics commands via one of the three interfaces (RS-232, SPI or I2C).

LCD graphics display with a range of graphics functions
Fonts can be placed with pixel accuracy, 8 built-in fonts provided
Font zoom and 90° rotation
3 different onboard interfaces: RS-232, I2C bus or SPI bus
Single +5V power supply
Clipboard functions, pull-down menus
Internal storage for up to 256 images
Programmable macros
Combine text and graphics, flashing attribute: on/off/inverted
Analog touch panel: variable grid
Freely definable keys and switches

Monochrome Graphic Displays