E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Graphic 128x64 COG FSTN blk/white,77x52

RS Stock No.: 627-1848Brand: DisplaytechManufacturers Part No.: 64128H-FC-BW-3
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

40mm

Viewing Area Width

70mm

Viewing Area Dimensions

70 x 40mm

External Depth

10.5mm

Background Colour

White

Backlight Type

LED

External Dimensions

77.4 x 10.5 x 52.4mm

External Height

52.4mm

External Width

77.4mm

Controller Type

S6B0724

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C

Driver Mounting

COG

Stock information temporarily unavailable.

P.O.A.

Graphic 128x64 COG FSTN blk/white,77x52

P.O.A.

Graphic 128x64 COG FSTN blk/white,77x52
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Graphic

Resolution

128 x 64pixels

Viewing Area Height

40mm

Viewing Area Width

70mm

Viewing Area Dimensions

70 x 40mm

External Depth

10.5mm

Background Colour

White

Backlight Type

LED

External Dimensions

77.4 x 10.5 x 52.4mm

External Height

52.4mm

External Width

77.4mm

Controller Type

S6B0724

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C

Driver Mounting

COG