Technical Document
Specifications
Brand
DisplaytechDiagonal Display Size
2.8in
Interface Type
Parallel, RGB
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
58 x 43mm
Supply Voltage
-0.3 → +4.6 V dc
Touch Screen Type
Resistive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
69.2 x 50 x 4.55mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
QVGA
Brightness
200cd/m²
Viewing Area Height
57.6mm
Contrast Ratio
500:1
Number of Colours
262,144
Width
50mm
Height
69.2mm
Response Time
25ms
Viewing Area Width
43.2mm
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Depth
4.55mm
Country of Origin
China
Product details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
Displaytech Colour LCD Graphic Dispalys
€ 9,515.25
€ 42.29 Each (In a Box of 225) (Exc. Vat)
€ 11,798.91
€ 52.44 Each (In a Box of 225) (inc. VAT)
225
€ 9,515.25
€ 42.29 Each (In a Box of 225) (Exc. Vat)
€ 11,798.91
€ 52.44 Each (In a Box of 225) (inc. VAT)
225
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DisplaytechDiagonal Display Size
2.8in
Interface Type
Parallel, RGB
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
58 x 43mm
Supply Voltage
-0.3 → +4.6 V dc
Touch Screen Type
Resistive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
69.2 x 50 x 4.55mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
QVGA
Brightness
200cd/m²
Viewing Area Height
57.6mm
Contrast Ratio
500:1
Number of Colours
262,144
Width
50mm
Height
69.2mm
Response Time
25ms
Viewing Area Width
43.2mm
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Depth
4.55mm
Country of Origin
China
Product details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen