Distrelec 140 mm Stainless Steel Cable Cutting Scissors
RS Stock No.: 289-2109Brand: DistrelecManufacturers Part No.: RND 550-00210Distrelec Article No.: 30110727
Technical Document
Specifications
Brand
DistrelecBlade Material
Stainless Steel
Overall Length
140 mm
Handle Material
Propylene
Adjustable Pivot
Yes
Scissor Type
Cable Cutting
Country of Origin
China
You may be interested in
RS PRO 145 mm Straight Tin Snips for Cardboard, Cord, Dowel Rods, Rope, Wire, Wood SticksBrand: RS PRO
€ 23.60Each (Exc. Vat)
P.O.A.
Distrelec 140 mm Stainless Steel Cable Cutting Scissors
1
P.O.A.
Distrelec 140 mm Stainless Steel Cable Cutting Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 145 mm Straight Tin Snips for Cardboard, Cord, Dowel Rods, Rope, Wire, Wood SticksBrand: RS PRO
€ 23.60Each (Exc. Vat)
Technical Document
Specifications
Brand
DistrelecBlade Material
Stainless Steel
Overall Length
140 mm
Handle Material
Propylene
Adjustable Pivot
Yes
Scissor Type
Cable Cutting
Country of Origin
China
You may be interested in
RS PRO 145 mm Straight Tin Snips for Cardboard, Cord, Dowel Rods, Rope, Wire, Wood SticksBrand: RS PRO
€ 23.60Each (Exc. Vat)