DMD 606970ATXT Grey, Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

RS Stock No.: 595-607Brand: DMDManufacturers Part No.: 606970ATXT0
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

DMD

Colour

Grey, Yellow

Style

Trousers

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Leg Length

85cm

Series

606970ATXT

Country of Origin

Tunisia

€ 170.64

€ 170.64 Each (Exc. Vat)

€ 211.59

€ 211.59 Each (inc. VAT)

DMD 606970ATXT Grey, Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

€ 170.64

€ 170.64 Each (Exc. Vat)

€ 211.59

€ 211.59 Each (inc. VAT)

DMD 606970ATXT Grey, Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DMD

Colour

Grey, Yellow

Style

Trousers

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Leg Length

85cm

Series

606970ATXT

Country of Origin

Tunisia