Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dold Single-Channel Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 240-8759Brand: DoldManufacturers Part No.: 0044292
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Emergency Stop

Terminal Type

Screw

Depth

121mm

Width

22.5mm

Length

74mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dold Single-Channel Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Dold Single-Channel Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Emergency Stop

Terminal Type

Screw

Depth

121mm

Width

22.5mm

Length

74mm

You may be interested in