Dold Safemaster BD 5980N Two Hand Control Safety Relay, 230V ac, Dual-Channel, 2 Safety Contacts

RS Stock No.: 240-8800Brand: DoldManufacturers Part No.: BD5980N.02 AC50/60Hz 230V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Range

Safemaster

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

BD 5980N

Width

45mm

Depth

121mm

Length

74mm

Country of Origin

Germany

Product details

Two-hand Safety Relay, BD5980N.02

For use in controls of metal working presses and other processing machines with dangerous lock movements (conforms to EC directive for machines 89/392/EEC, safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses).

Features

IV quality level compliant with DIN 24980
Feedback loop for monitoring external contactors
45 mm overall width
Approvals: BG, SUVA, Arbejdstilsynet (Danish Working Environment Authority)

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1

Stock information temporarily unavailable.

€ 596.48

€ 596.48 Each (Exc. Vat)

€ 739.64

€ 739.64 Each (inc. VAT)

Dold Safemaster BD 5980N Two Hand Control Safety Relay, 230V ac, Dual-Channel, 2 Safety Contacts

€ 596.48

€ 596.48 Each (Exc. Vat)

€ 739.64

€ 739.64 Each (inc. VAT)

Dold Safemaster BD 5980N Two Hand Control Safety Relay, 230V ac, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Range

Safemaster

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

BD 5980N

Width

45mm

Depth

121mm

Length

74mm

Country of Origin

Germany

Product details

Two-hand Safety Relay, BD5980N.02

For use in controls of metal working presses and other processing machines with dangerous lock movements (conforms to EC directive for machines 89/392/EEC, safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses).

Features

IV quality level compliant with DIN 24980
Feedback loop for monitoring external contactors
45 mm overall width
Approvals: BG, SUVA, Arbejdstilsynet (Danish Working Environment Authority)

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1