E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dold Safemaster BN 5983 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 240-8686Brand: DoldManufacturers Part No.: BN5983.53 AC50/60Hz 230V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Monitored

Range

Safemaster

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

BN 5983

Width

100mm

Depth

121mm

Length

74mm

Country of Origin

Germany

Product details

Emergency Stop Module, BN5983.53

Machine emergency stop switches
Monitors safety doors
SK 3 (with equivalent switching)
Output: 3 N/Os, 1 N/C for AC 380 V
1 or 2-channel configuration
LED indicators for channels 1 and 2
Control loop X3-X4 for monitoring external protection
Removable terminals

Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113

Approvals

BG, TÜV-Rheinland, UL, CSA, SUVA, SA Sweden,
Arbejdstilsynet Denmark

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1

Stock information temporarily unavailable.

€ 709.11

€ 709.11 Each (Exc. Vat)

€ 879.30

€ 879.30 Each (inc. VAT)

Dold Safemaster BN 5983 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

€ 709.11

€ 709.11 Each (Exc. Vat)

€ 879.30

€ 879.30 Each (inc. VAT)

Dold Safemaster BN 5983 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Monitored

Range

Safemaster

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Series

BN 5983

Width

100mm

Depth

121mm

Length

74mm

Country of Origin

Germany

Product details

Emergency Stop Module, BN5983.53

Machine emergency stop switches
Monitors safety doors
SK 3 (with equivalent switching)
Output: 3 N/Os, 1 N/C for AC 380 V
1 or 2-channel configuration
LED indicators for channels 1 and 2
Control loop X3-X4 for monitoring external protection
Removable terminals

Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113

Approvals

BG, TÜV-Rheinland, UL, CSA, SUVA, SA Sweden,
Arbejdstilsynet Denmark

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1