Dold Level Monitoring Relay, DIN Rail

RS Stock No.: 327-7663Brand: DoldManufacturers Part No.: IL9151.12 2- 50kOHM DC24V 0.2-20S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Level

Mounting Type

DIN Rail

Time Delay

0.2 → 20s

Series

IL 9151

Width

35mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 35 x 90mm

Height

90mm

Length

59mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

IL9151 - level relay with two separately operating changeovers

The IL9151 is used for

Level monitoring and control of conductive liquids and powders, e.g. maximum and minimum fill level, protection against overfilling and dry running
Monitoring and control of the mix ratio for conductive liquids
General resistance monitoring tasks, e.g. recording temperature limits with PTC
Contact protection relay with delay

Features

In accordance with IEC 255, VDE 0435 Section 303
3 electrode connections for 2-point or 1-point level control
The measuring circuit galvanically isolated from the mains is immune from high levels of interference
Max. lead length to the electrodes: 1500 m
Wide setting range of 4 → 450 kΩ, which enables differentiation between liquid and foam
Response and fallback delay: 0.2 → 20 s adjustable separately for MIN and MAX level
Programmable for: 2 separately controlled output relays for MIN and MAX level or jointly controlled output relays in 2-point hysteresis level control
Programmable for: Operating or rest current principle
Measuring circuit for electrodes works on AC voltage generated internally in the device (approx. 30 Hz); therefore no electrolysis occurrence in the fluid
LEDs to indicate operational readiness and contact position
2 output relays each with 1 changeover
35 mm overall width

You may be interested in

€ 291.00

€ 291.00 Each (Exc. Vat)

€ 360.84

€ 360.84 Each (inc. VAT)

Dold Level Monitoring Relay, DIN Rail

€ 291.00

€ 291.00 Each (Exc. Vat)

€ 360.84

€ 360.84 Each (inc. VAT)

Dold Level Monitoring Relay, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dold

Monitoring Application

Level

Mounting Type

DIN Rail

Time Delay

0.2 → 20s

Series

IL 9151

Width

35mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 35 x 90mm

Height

90mm

Length

59mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

IL9151 - level relay with two separately operating changeovers

The IL9151 is used for

Level monitoring and control of conductive liquids and powders, e.g. maximum and minimum fill level, protection against overfilling and dry running
Monitoring and control of the mix ratio for conductive liquids
General resistance monitoring tasks, e.g. recording temperature limits with PTC
Contact protection relay with delay

Features

In accordance with IEC 255, VDE 0435 Section 303
3 electrode connections for 2-point or 1-point level control
The measuring circuit galvanically isolated from the mains is immune from high levels of interference
Max. lead length to the electrodes: 1500 m
Wide setting range of 4 → 450 kΩ, which enables differentiation between liquid and foam
Response and fallback delay: 0.2 → 20 s adjustable separately for MIN and MAX level
Programmable for: 2 separately controlled output relays for MIN and MAX level or jointly controlled output relays in 2-point hysteresis level control
Programmable for: Operating or rest current principle
Measuring circuit for electrodes works on AC voltage generated internally in the device (approx. 30 Hz); therefore no electrolysis occurrence in the fluid
LEDs to indicate operational readiness and contact position
2 output relays each with 1 changeover
35 mm overall width

You may be interested in