E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dold Frequency Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 656-6269Brand: DoldManufacturers Part No.: IL9837.11 5-200Hz UH=230V
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Frequency

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 20s

Frequency Sensing Range

5 → 200Hz

Series

IL 9837

Frequency Sensitivity

Overfrequency, Underfrequency

Dimensions

59 x 35 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

35mm

Operating Temperature Range

+60°C

Minimum Frequency Sensed

5Hz

Height

90mm

Length

59mm

Maximum Frequency Sensed

200Hz

Product details

IL9837 - Frequency relay

For monitoring under/over frequency of alternating voltages; switchable functionality
Adjustable hysteresis
Large measurement voltage range
Rest current principle
LED status display
Overall width 17.5 mm

Approvals

CE

Standards

IEC/EN 60255, DIN VDE 0435-303

Stock information temporarily unavailable.

€ 331.04

€ 331.04 Each (Exc. Vat)

€ 410.49

€ 410.49 Each (inc. VAT)

Dold Frequency Monitoring Relay, SPDT, DIN Rail

€ 331.04

€ 331.04 Each (Exc. Vat)

€ 410.49

€ 410.49 Each (inc. VAT)

Dold Frequency Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Monitoring Application

Frequency

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 20s

Frequency Sensing Range

5 → 200Hz

Series

IL 9837

Frequency Sensitivity

Overfrequency, Underfrequency

Dimensions

59 x 35 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Width

35mm

Operating Temperature Range

+60°C

Minimum Frequency Sensed

5Hz

Height

90mm

Length

59mm

Maximum Frequency Sensed

200Hz

Product details

IL9837 - Frequency relay

For monitoring under/over frequency of alternating voltages; switchable functionality
Adjustable hysteresis
Large measurement voltage range
Rest current principle
LED status display
Overall width 17.5 mm

Approvals

CE

Standards

IEC/EN 60255, DIN VDE 0435-303