Technical Document
Specifications
Brand
Dom MetaluxOperating Mechanism
Mechanical
Handle
Left Hand Lever, Right Hand Lever
Material
Aluminium
Maximum Door Thickness
50mm
Minimum Door Thickness
34mm
Country of Origin
Japan
Product details
Mechanical code door furniture
Unitecnic 3200 furniture allows doors to be opened using code or key and is particularly suited for narrow installations.
Code with repeatable entries.
More than 6000 combinations with 1 → 16 characters.
Interior or exterior installation.
Reversible - left-handed or right-handed.
Suitable for anti-panic bars, 3-point locks, doors up to 50 mm.
1 code available.
Suitable for doors 34 → 50 mm thick.
Suitable for flush mounted locks, axis of 22.5 mm or more (recess from door edge).
Maintains European cylinder specifications with 70 mm centres.
Interior or exterior installation.
Reversible - left-handed or right-handed.
Free passage integrated and may be cancelled by the user.
Free exit.
€ 1,082.57
€ 1,082.57 Each (Exc. Vat)
€ 1,342.39
€ 1,342.39 Each (inc. VAT)
1
€ 1,082.57
€ 1,082.57 Each (Exc. Vat)
€ 1,342.39
€ 1,342.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Dom MetaluxOperating Mechanism
Mechanical
Handle
Left Hand Lever, Right Hand Lever
Material
Aluminium
Maximum Door Thickness
50mm
Minimum Door Thickness
34mm
Country of Origin
Japan
Product details
Mechanical code door furniture
Unitecnic 3200 furniture allows doors to be opened using code or key and is particularly suited for narrow installations.
Code with repeatable entries.
More than 6000 combinations with 1 → 16 characters.
Interior or exterior installation.
Reversible - left-handed or right-handed.
Suitable for anti-panic bars, 3-point locks, doors up to 50 mm.
1 code available.
Suitable for doors 34 → 50 mm thick.
Suitable for flush mounted locks, axis of 22.5 mm or more (recess from door edge).
Maintains European cylinder specifications with 70 mm centres.
Interior or exterior installation.
Reversible - left-handed or right-handed.
Free passage integrated and may be cancelled by the user.
Free exit.