Dormer HSS Jobber Drill Bit, 7.7mm Diameter, 117 mm Overall

RS Stock No.: 386-8168Brand: DormerManufacturers Part No.: A002 7.70MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7.7mm

Point Angle

118°

Cutting Length

75mm

Overall Length

117 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 7.7mm Diameter, 117 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 7.7mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7.7mm

Point Angle

118°

Cutting Length

75mm

Overall Length

117 mm

You may be interested in