E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer HSS, 5mm Diameter, 62 mm Overall

RS Stock No.: 613-2002Brand: DormerManufacturers Part No.: A0225.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

5mm

Point Angle

135°

Cutting Length

26mm

Overall Length

62 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Dormer HSS, 5mm Diameter, 62 mm Overall

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Dormer HSS, 5mm Diameter, 62 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Diameter

5mm

Point Angle

135°

Cutting Length

26mm

Overall Length

62 mm

You may be interested in