Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
4.2mm
Point Angle
135°
Cutting Length
43mm
Overall Length
75 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm OverallBrand: Dormer
€ 96.781 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm OverallBrand: Dormer
€ 96.781 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
4.2mm
Point Angle
135°
Cutting Length
43mm
Overall Length
75 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 4.2mm Diameter, 75 mm OverallBrand: Dormer
€ 96.781 Box of 10 (Exc. Vat)