E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall

RS Stock No.: 728-7119Brand: DormerManufacturers Part No.: A1203.3
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49 mm

Product details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall

P.O.A.

Dormer HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49 mm

Product details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

You may be interested in