Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer A120 Series HSS Stub Drill, 9.5mm Diameter, 84 mm Overall

RS Stock No.: 268-6508Brand: DormerManufacturers Part No.: A1209.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Stub Drill

Diameter

9.5mm

Point Angle

135°

Overall Length

84 mm

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 199.90

€ 19.99 Each (In a Pack of 10) (Exc. Vat)

€ 247.88

€ 24.788 Each (In a Pack of 10) (inc. VAT)

Dormer A120 Series HSS Stub Drill, 9.5mm Diameter, 84 mm Overall

€ 199.90

€ 19.99 Each (In a Pack of 10) (Exc. Vat)

€ 247.88

€ 24.788 Each (In a Pack of 10) (inc. VAT)

Dormer A120 Series HSS Stub Drill, 9.5mm Diameter, 84 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Stub Drill

Diameter

9.5mm

Point Angle

135°

Overall Length

84 mm

Country of Origin

Brazil