E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer 13-Piece Jobber Drill Set, 6.5mm Max, 1.5mm Min

RS Stock No.: 268-6535Brand: DormerManufacturers Part No.: A191413
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dormer

Set Type

Jobber Drill Set

Drill Bit Type

Jobber Drill

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 44.61

€ 44.61 1 Set (Exc. Vat)

€ 55.32

€ 55.32 1 Set (inc. VAT)

Dormer 13-Piece Jobber Drill Set, 6.5mm Max, 1.5mm Min

€ 44.61

€ 44.61 1 Set (Exc. Vat)

€ 55.32

€ 55.32 1 Set (inc. VAT)

Dormer 13-Piece Jobber Drill Set, 6.5mm Max, 1.5mm Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Jobber Drill Set

Drill Bit Type

Jobber Drill

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Country of Origin

Brazil