E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer HSS Jobber Drill Bit, 4mm Diameter, 75 mm Overall

RS Stock No.: 806-230Brand: DormerManufacturers Part No.: A510 4-0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

130°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 4mm Diameter, 75 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 4mm Diameter, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

130°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in