Technical Document
Specifications
Brand
DormerSeries
A900
Material
HSCo
Drill Bit Type
Jobber Drill
Diameter
2mm
Point Angle
130°
Cutting Length
24mm
Overall Length
49 mm
Country of Origin
France
Product details
A900 series short drill bits
Range of HSCo short drill bits
Stock information temporarily unavailable.
P.O.A.
Dormer A900 Series HSCo Jobber Drill Bit, 2mm Diameter, 49 mm Overall
1
P.O.A.
Dormer A900 Series HSCo Jobber Drill Bit, 2mm Diameter, 49 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A900
Material
HSCo
Drill Bit Type
Jobber Drill
Diameter
2mm
Point Angle
130°
Cutting Length
24mm
Overall Length
49 mm
Country of Origin
France
Product details
A900 series short drill bits
Range of HSCo short drill bits