Technical Document
Specifications
Brand
DormerSeries
A900
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
7.5mm
Overall Length
109 mm
Country of Origin
France
Product details
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
€ 42.73
€ 42.73 Each (Exc. Vat)
€ 52.99
€ 52.99 Each (inc. VAT)
1
€ 42.73
€ 42.73 Each (Exc. Vat)
€ 52.99
€ 52.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A900
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
7.5mm
Overall Length
109 mm
Country of Origin
France
Product details
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards