E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer Threading Tap, M3.5 Thread, 0.6mm Pitch, Metric Standard

RS Stock No.: 273-0155Brand: DormerManufacturers Part No.: E000M3.5
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M3.5

Type

Spiral Point Machine Tap

Pitch

0.6mm

Thread Standard

Metric

Overall Length

50 mm

Material

Metal

Country of Origin

India

Stock information temporarily unavailable.

€ 28.56

€ 28.56 Each (Exc. Vat)

€ 35.41

€ 35.41 Each (inc. VAT)

Dormer Threading Tap, M3.5 Thread, 0.6mm Pitch, Metric Standard

€ 28.56

€ 28.56 Each (Exc. Vat)

€ 35.41

€ 35.41 Each (inc. VAT)

Dormer Threading Tap, M3.5 Thread, 0.6mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M3.5

Type

Spiral Point Machine Tap

Pitch

0.6mm

Thread Standard

Metric

Overall Length

50 mm

Material

Metal

Country of Origin

India