Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 193-1563Brand: DormerManufacturers Part No.: E335M8
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Set Type

Threading Tap

Type

Spiral Point

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100 mm

Number of Pieces

1

Material

HSS-E

Hand/Machine Tap

Machine Tap

Shank Diameter

10 mm

Ring Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

€ 125.69

€ 125.69 Each (Exc. Vat)

€ 155.86

€ 155.86 Each (inc. VAT)

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Machine Tap

€ 125.69

€ 125.69 Each (Exc. Vat)

€ 155.86

€ 155.86 Each (inc. VAT)

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Set Type

Threading Tap

Type

Spiral Point

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100 mm

Number of Pieces

1

Material

HSS-E

Hand/Machine Tap

Machine Tap

Shank Diameter

10 mm

Ring Colour

Black

Country of Origin

India