E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard

RS Stock No.: 241-4186Brand: DormerManufacturers Part No.: E509 5.0 X 0.80 3FL
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M5

Type

Spiral Point, Second

Pitch

0.8mm

Thread Standard

Metric Coarse

Overall Length

58 mm

Material

HSS

Shank Diameter

5 mm

Shank Type

Plain

Class of Fit

6H

Product details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard

P.O.A.

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M5

Type

Spiral Point, Second

Pitch

0.8mm

Thread Standard

Metric Coarse

Overall Length

58 mm

Material

HSS

Shank Diameter

5 mm

Shank Type

Plain

Class of Fit

6H

Product details

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.