Technical Document
Specifications
Brand
DormerSet Type
Threading Tap
Thread Size
M5
Type
Spiral Point
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Number of Pieces
1
Hand/Machine Tap
Machine Tap
Material
HSS-XS1
Shank Diameter
6 mm
Product details
HSS-XS1 Spiral Point Tap (EP006H)
Multi-application machine spiral point taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut
Standards
DIN 371-376
€ 37.22
€ 37.22 Each (Exc. Vat)
€ 46.15
€ 46.15 Each (inc. VAT)
1
€ 37.22
€ 37.22 Each (Exc. Vat)
€ 46.15
€ 46.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DormerSet Type
Threading Tap
Thread Size
M5
Type
Spiral Point
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Number of Pieces
1
Hand/Machine Tap
Machine Tap
Material
HSS-XS1
Shank Diameter
6 mm
Product details
HSS-XS1 Spiral Point Tap (EP006H)
Multi-application machine spiral point taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut
Standards
DIN 371-376