Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer R467 Series Carbide Through Coolant, 3.7mm Diameter, 62 mm Overall

RS Stock No.: 193-1575Brand: DormerManufacturers Part No.: R4673.7
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R467

Material

Carbide

Drill Bit Type

Through Coolant

Diameter

3.7mm

Overall Length

62 mm

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 158.58

€ 158.58 Each (Exc. Vat)

€ 196.64

€ 196.64 Each (inc. VAT)

Dormer R467 Series Carbide Through Coolant, 3.7mm Diameter, 62 mm Overall

€ 158.58

€ 158.58 Each (Exc. Vat)

€ 196.64

€ 196.64 Each (inc. VAT)

Dormer R467 Series Carbide Through Coolant, 3.7mm Diameter, 62 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

R467

Material

Carbide

Drill Bit Type

Through Coolant

Diameter

3.7mm

Overall Length

62 mm

Country of Origin

Brazil