Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dormer End Mill, 3mm Cutter, Solid Carbide, 3 mm Shank, 12mm Cut

RS Stock No.: 455-8301Brand: DormerManufacturers Part No.: S007 3MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

3mm

Cut Length

12mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

38 mm

Shank Type

Plain

Shank Diameter

3 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 3mm Cutter, Solid Carbide, 3 mm Shank, 12mm Cut

P.O.A.

Dormer End Mill, 3mm Cutter, Solid Carbide, 3 mm Shank, 12mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

3mm

Cut Length

12mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

38 mm

Shank Type

Plain

Shank Diameter

3 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in