Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Transparent Sealant Paste 310 ml Cartridge

RS Stock No.: 423-6871Brand: Dow CorningManufacturers Part No.: 6011000
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

Transparent

Application

Glass, Sealing, Waterproof

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Chemical Type

Acetoxy

Physical Properties

High Modulus

Cure Time

1 (3 mm day @ 23 °C), 3 (5 mm days @ 23 °C)

Product Form

Paste

Operating Temperature Range

-50 → +150 °C

Stock information temporarily unavailable.

P.O.A.

Transparent Sealant Paste 310 ml Cartridge

P.O.A.

Transparent Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Transparent

Application

Glass, Sealing, Waterproof

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Chemical Type

Acetoxy

Physical Properties

High Modulus

Cure Time

1 (3 mm day @ 23 °C), 3 (5 mm days @ 23 °C)

Product Form

Paste

Operating Temperature Range

-50 → +150 °C