E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dow Corning 781 White Sealant Paste 310 ml Cartridge

RS Stock No.: 459-0197Brand: Dow CorningManufacturers Part No.: 6011085
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

White

Application

Glass, Sealing, Waterproof

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Chemical Type

Acetoxy

Physical Properties

High Elasticity

Trade Name

781

Cure Time

1 (3 mm day@ 23 °C), 3 (5 mm days@ 23 °C)

Product Form

Paste

Country of Origin

Belgium

Product details

Acetoxy Silicone Sealant

A one component, ready to use silicone sealant which offers fast cure and good weathering characteristics. Suitable for use on aluminium, glass, Formica and most other non-porous surfaces. Listed by UK Water Fittings Byelaws Scheme for use in contact with potable water once cured.

Weather sealing of sheet cladding, curtain walls
Draught proofing and general internal sealing applications
Conforms to ISO 11600-G-20HM
High modulus acetoxy cure
Fast cure tack free in one hour
Joint movement capability ±25%
100% recovery

Stock information temporarily unavailable.

P.O.A.

Dow Corning 781 White Sealant Paste 310 ml Cartridge

P.O.A.

Dow Corning 781 White Sealant Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Application

Glass, Sealing, Waterproof

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Chemical Type

Acetoxy

Physical Properties

High Elasticity

Trade Name

781

Cure Time

1 (3 mm day@ 23 °C), 3 (5 mm days@ 23 °C)

Product Form

Paste

Country of Origin

Belgium

Product details

Acetoxy Silicone Sealant

A one component, ready to use silicone sealant which offers fast cure and good weathering characteristics. Suitable for use on aluminium, glass, Formica and most other non-porous surfaces. Listed by UK Water Fittings Byelaws Scheme for use in contact with potable water once cured.

Weather sealing of sheet cladding, curtain walls
Draught proofing and general internal sealing applications
Conforms to ISO 11600-G-20HM
High modulus acetoxy cure
Fast cure tack free in one hour
Joint movement capability ±25%
100% recovery