Dr Martens Icon 2216 Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46

RS Stock No.: 899-7785Brand: Dr MartensManufacturers Part No.: FS57 Lace-Up Shoe 11
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Icon 2216

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Slip

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Dr. Martens Icon 2216 Safety Shoes

These iconic safety shoes from Dr. Martens are designed for the toughest workplaces where hard wearing protection is required but all day comfort is still very important.

These work shoes comply with the basic SB safety requirements and additionally feature energy absorption of seat region for extra comfort and slip resistance as per EN 20345.

Features & Benefits

Slip-resistant, heavy-duty
200 joule steel toecap
Industrial strength leather
Padded collar and wider fit
PU-cushioned footbed and air-cushioned PVC sole
Industrial strength cord laces

Typical Applications

Heavy industrial environments
Manufacturing operations
Equipment operators
Engineering

Dr. Martens Safety Footwear

You may be interested in

P.O.A.

Dr Martens Icon 2216 Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46

P.O.A.

Dr Martens Icon 2216 Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

Icon 2216

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Slip

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Dr. Martens Icon 2216 Safety Shoes

These iconic safety shoes from Dr. Martens are designed for the toughest workplaces where hard wearing protection is required but all day comfort is still very important.

These work shoes comply with the basic SB safety requirements and additionally feature energy absorption of seat region for extra comfort and slip resistance as per EN 20345.

Features & Benefits

Slip-resistant, heavy-duty
200 joule steel toecap
Industrial strength leather
Padded collar and wider fit
PU-cushioned footbed and air-cushioned PVC sole
Industrial strength cord laces

Typical Applications

Heavy industrial environments
Manufacturing operations
Equipment operators
Engineering

Dr. Martens Safety Footwear

You may be interested in