Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dremel DSM500 Carbide Cutting Disc, 77mm x 2mm Thick

RS Stock No.: 212-1277Brand: DremelManufacturers Part No.: 2615S500JB
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Disc Diameter

77mm

Thickness

2mm

Abrasive Material

Carbide

Bore Size

11.1mm

Series

DSM500

Material Cut

Fiberboard, Laminates, Plasterboard, Plastic, Plexiglass, Vinyl, Wood

Application

Cutting

Model

2615S500JB

Disc Shape

Round

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 30.64

€ 30.64 Each (Exc. Vat)

€ 37.99

€ 37.99 Each (inc. VAT)

Dremel DSM500 Carbide Cutting Disc, 77mm x 2mm Thick

€ 30.64

€ 30.64 Each (Exc. Vat)

€ 37.99

€ 37.99 Each (inc. VAT)

Dremel DSM500 Carbide Cutting Disc, 77mm x 2mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Disc Diameter

77mm

Thickness

2mm

Abrasive Material

Carbide

Bore Size

11.1mm

Series

DSM500

Material Cut

Fiberboard, Laminates, Plasterboard, Plastic, Plexiglass, Vinyl, Wood

Application

Cutting

Model

2615S500JB

Disc Shape

Round

Country of Origin

Switzerland