Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

DRONCO Aluminium Oxide Grinding Disc, 115mm Diameter, 3mm Thick

RS Stock No.: 108-577Brand: DRONCOManufacturers Part No.: 1112015
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

DRONCO

Thickness

3mm

Abrasive Material

Aluminium Oxide

Number in Pack

25

Maximum Safe Speed

13280rpm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DRONCO Aluminium Oxide Grinding Disc, 115mm Diameter, 3mm Thick

P.O.A.

DRONCO Aluminium Oxide Grinding Disc, 115mm Diameter, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

DRONCO

Thickness

3mm

Abrasive Material

Aluminium Oxide

Number in Pack

25

Maximum Safe Speed

13280rpm

You may be interested in