Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

DRONCO x 1.2mm Thick, 25 in pack

RS Stock No.: 133-337Brand: DRONCOManufacturers Part No.: 1125000
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

DRONCO

Thickness

1.2mm

Number in Pack

25

Maximum Safe Speed

12200rpm

Product details

Cut-off wheels, perfect express C 60R

Thin cut-off wheels for chip-free cut edges
Fast cutting, less noise generation and vibration
Up to 50 % less dust when cutting
Exceptionally well-suited for cutting tile, marble, window sills, slate

Supplied with

25-piece set, one size

Standards

EN 12 413

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DRONCO x 1.2mm Thick, 25 in pack

P.O.A.

DRONCO x 1.2mm Thick, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

DRONCO

Thickness

1.2mm

Number in Pack

25

Maximum Safe Speed

12200rpm

Product details

Cut-off wheels, perfect express C 60R

Thin cut-off wheels for chip-free cut edges
Fast cutting, less noise generation and vibration
Up to 50 % less dust when cutting
Exceptionally well-suited for cutting tile, marble, window sills, slate

Supplied with

25-piece set, one size

Standards

EN 12 413

You may be interested in