Druck Service Kit, For Use With DPI 104 - Digital Pressure Gauge

RS Stock No.: 787-4659Brand: DruckManufacturers Part No.: 191-350
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Druck

Accessory Type

Service Kit

For Use With

DPI 104 - Digital Pressure Gauge

Product details

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Features & Benefits

• Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
• Five-digit resolution and pressure reading
• As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
• The display updates twicer per second
• Minimum and maximum valves functionality can be enabled, disabled and reset by the user
• Programmable to provide a 0-5V output signal, this is configurable
• The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
• Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
• There is a guard against unauthorized menu access with a menu and tare lock function
• Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
• UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
• Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
• Free of charge monitoring and control software
• Eleven selectable pressure units
• Pressure ranges to 20,000 psi (1400 bar)

What's included?

The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604

€ 467.82

€ 467.82 Each (Exc. Vat)

€ 580.10

€ 580.10 Each (inc. VAT)

Druck Service Kit, For Use With DPI 104 - Digital Pressure Gauge

€ 467.82

€ 467.82 Each (Exc. Vat)

€ 580.10

€ 580.10 Each (inc. VAT)

Druck Service Kit, For Use With DPI 104 - Digital Pressure Gauge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Druck

Accessory Type

Service Kit

For Use With

DPI 104 - Digital Pressure Gauge

Product details

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Features & Benefits

• Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
• Five-digit resolution and pressure reading
• As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
• The display updates twicer per second
• Minimum and maximum valves functionality can be enabled, disabled and reset by the user
• Programmable to provide a 0-5V output signal, this is configurable
• The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
• Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
• There is a guard against unauthorized menu access with a menu and tare lock function
• Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
• UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
• Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
• Free of charge monitoring and control software
• Eleven selectable pressure units
• Pressure ranges to 20,000 psi (1400 bar)

What's included?

The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604