Technical Document
Specifications
Brand
DruckMaximum Voltage Measurement
24V
Maximum Current Measurement
12mA
Port Connections
USB
Battery Life
12 h
Dimensions
186 x 115.5 x 42.5mm
Model Number p
DPI620G-H
Country of Origin
China
€ 6,158.53
€ 6,158.53 Each (Exc. Vat)
€ 7,636.58
€ 7,636.58 Each (inc. VAT)
Druck DPI620G-H Multi Function Calibrator, 12mA, 24V, 186 x 115.5 x 42.5mm
1
€ 6,158.53
€ 6,158.53 Each (Exc. Vat)
€ 7,636.58
€ 7,636.58 Each (inc. VAT)
Druck DPI620G-H Multi Function Calibrator, 12mA, 24V, 186 x 115.5 x 42.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DruckMaximum Voltage Measurement
24V
Maximum Current Measurement
12mA
Port Connections
USB
Battery Life
12 h
Dimensions
186 x 115.5 x 42.5mm
Model Number p
DPI620G-H
Country of Origin
China